Subtotal (1 unit)*
$658.01
(exc. GST)
$756.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.01 |
*price indicative
- RS Stock No.:
- 800-508
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Sub Type | Keyboard Shelf | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 330mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 330mm | |
| External Height | 330mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Sub Type Keyboard Shelf | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 330mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 330mm | ||
External Height 330mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD articulated keyboard shelf with a swing ARM is a Durable and ergonomic accessory designed to enhance comfort and functionality at ESD modular workstations. Made from robust 1.5 mm thick sheet metal. Its adjustable swing ARM allows precise positioning and tilt adjustment to suit individual user preferences, promoting better posture and reducing strain. By freeing up desktop space, it helps maintain a tidy and organized workspace. This innovative solution supports ergonomic work practices and minimizes discomfort during prolonged computer use.
Designed to safely discharge static electricity
Supports keyboards up to 5 kg securely
Robust construction for enhanced durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

