Subtotal (1 unit)*
$782.36
(exc. GST)
$899.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.36 |
*price indicative
- RS Stock No.:
- 800-693
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Workbench | |
| Product Type | Workbench Accessory | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 360mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 360mm | |
| External Width | 360mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Workbench | ||
Product Type Workbench Accessory | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 360mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 360mm | ||
External Width 360mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD footrest is designed to improve ergonomics at modular workstations by promoting proper and comfortable sitting posture. It is constructed from a profile of at least 1.5 mm thickness, it ensures long-lasting durability. Its surface is covered with ESD-safe rubber matting to prevent electrostatic discharge. Adjustable height and tilt settings allow users to customize the footrest for optimal comfort, while levelling elements enhance stability. This footrest supports healthy posture, reduces fatigue, and boosts overall work efficiency in environments with prolonged sitting.
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Made from steel sheet metal
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

