Subtotal (1 unit)*
$976.07
(exc. GST)
$1,122.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.07 |
*price indicative
- RS Stock No.:
- 800-720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Workbench Accessory | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 340mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 1450mm | |
| External Width | 340mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Workbench Accessory | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 340mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 1450mm | ||
External Width 340mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Lighting extension with an integrated balancer trolley rail is a multifunctional solution designed to improve both visibility and tool accessibility at ESD workstations. Covering the full width of the modular table, it ensures uniform lighting across the entire work surface, enhancing precision and reducing eye strain during detailed tasks. The integrated rail system enables tools and devices to be suspended and easily moved along the workstation, promoting ergonomic workflow and reducing clutter. Universal mounting holes offer compatibility with various lighting systems, making it highly adaptable to different workspace setups.
Dimension 1450x340 mm
Designed to safely discharge static electricity
Include frame with rails for trolleys to balancers
It protect electronic components from electrostatic discharge events
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

