Subtotal (1 unit)*
$2,368.24
(exc. GST)
$2,723.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,368.24 |
*price indicative
- RS Stock No.:
- 800-798
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Basic ESD Workstation | |
| Product Type | Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 900mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 900mm | |
| External Height | 900mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Basic ESD Workstation | ||
Product Type Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 900mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 900mm | ||
External Height 900mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Worktable H System is a Durable and ergonomic solution Ideal for demanding environments like warehouses and production lines. Constructed from high-quality structural steel. It features manual height adjustment for optimal user comfort and full ESD protection to ensure safety. Its modular design offers easy customization and expansion to suit various workspace requirements.
Dimension 1500 x 900 mm
Designed to safely discharge static electricity
Robust construction for enhanced durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
