RS PRO 0 Drawer Workstation

N

Subtotal (1 unit)*

$2,484.63

(exc. GST)

$2,857.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,484.63

*price indicative

RS Stock No.:
800-801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Workstation

Sub Type

Basic ESD Workstation

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

800mm

EN 61340-5-1 Compliant

Yes

External Width

800mm

External Height

800mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD Worktable H System is a Durable and ergonomic solution Ideal for demanding environments like warehouses and production lines. Constructed from high-quality structural steel. It features manual height adjustment for optimal user comfort and full ESD protection to ensure safety. Its modular design offers easy customization and expansion to suit various workspace requirements.

Dimension 1800 x 800 mm

Designed to safely discharge static electricity

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy