Subtotal (1 unit)*
$8,737.55
(exc. GST)
$10,048.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,737.55 |
*price indicative
- RS Stock No.:
- 800-820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 900mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 900mm | |
| External Height | 900mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 900mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 900mm | ||
External Height 900mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Heavy Duty System workstation is designed for demanding applications in industrial and logistics environments. It features electric height adjustment from 700 to 1150 mm and four column actuators that ensure smooth and stable lifting. It guarantees long service life and a load capacity of up to 400 kg. An additional lower crossbar increases resistance to vibrations. It is an excellent choice for production areas, workshops, assembly lines, and other demanding environments.
Dimension 1500 x 900 mm
Designed to safely discharge static electricity
Frame constructed from steel with TIG welded joints
Robust construction for enhanced durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

