Subtotal (1 unit)*
$7,252.94
(exc. GST)
$8,340.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,252.94 |
*price indicative
- RS Stock No.:
- 800-821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 900mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 900mm | |
| External Width | 900mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 900mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 900mm | ||
External Width 900mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Light Duty System is a modern and ergonomic workstation designed for light-duty tasks in environments where comfort, precision, and adjustability are essential. Equipped with electric height adjustment from 700 to 1150 mm and dual column actuators, it allows users to personalize the workstation to their needs, improving posture and reducing fatigue. The intuitive DPG control panel and integrated collision detection sensor ensure safe and user-friendly operation.
Dimension 1500 x 900 mm
Designed to safely discharge static electricity
Structural steel with TIG welded joints construction
Robust construction for enhanced durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

