Subtotal (1 unit)*
$455.37
(exc. GST)
$523.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.37 |
*price indicative
- RS Stock No.:
- 800-846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Perforated Panel | |
| Sub Type | Perforated Panel | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Perforated Panel | ||
Sub Type Perforated Panel | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Half-width perforated panel is a practical solution for improving organization in ESD modular workbenches while saving space. It can be mounted across half the table width, offering targeted tool storage and efficient use of workspace. The panel includes evenly spaced 50 mm diameter holes, allowing for easy installation of accessories such as holders, baskets, or tool hooks. Constructed from 1 mm thick steel sheet, it provides strong resistance to mechanical wear, ensuring reliable long-term use in various work settings.
Dimension 828 x 298 mm
Designed to safely discharge static electricity
Robust construction for enhance durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

