Phoenix Contact NBC-R4AC/10G-R4AC/10G-94F/6 Cat6a Ethernet Cable RJ45 Male to RJ45, 6 m, Green, Shielded Polyurethane
- RS Stock No.:
- 509-666
- Mfr. Part No.:
- 1408366
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-666
- Mfr. Part No.:
- 1408366
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC-R4AC/10G-R4AC/10G-94F/6 | |
| LAN Category | Cat6a | |
| Cable Length | 6m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | Fmresistancin accordanc UN ECE-R 118.03, HalogEN freIEC 60754-1, EAC ID: 19060508 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC-R4AC/10G-R4AC/10G-94F/6 | ||
LAN Category Cat6a | ||
Cable Length 6m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals Fmresistancin accordanc UN ECE-R 118.03, HalogEN freIEC 60754-1, EAC ID: 19060508 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 6 meters
Data transmitting speed 10 Gbps
IP20 protection
RoHS compliant
Related links
- Phoenix Contact FL Green Straight to Male RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL Green Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL Green Straight to RJ45, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
- Phoenix Contact FL White Straight to RJ45, Shielded Polyurethane Sheath
