Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 517-816
- Mfr. Part No.:
- 1080742
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$168.44
(exc. GST)
$193.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $168.44 |
| 5 + | $165.07 |
*price indicative
- RS Stock No.:
- 517-816
- Mfr. Part No.:
- 1080742
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EU REACH, EU RoHS, IEC 61076-2-109, UL Listed, CHINA RoHS | |
| Fire Behaviour | Flame resistance according to UN ECE, Halogen Free | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Listed, cULus Listed, EU REACH, EU RoHS, IEC 61076-2-109, UL Listed, CHINA RoHS | ||
Fire Behaviour Flame resistance according to UN ECE, Halogen Free | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
