Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue M12 Female to Free Cable End, Shielded Polyurethane
- RS Stock No.:
- 517-960
- Mfr. Part No.:
- 1407381
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 517-960
- Mfr. Part No.:
- 1407381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076-2-101, IEC 60332-1-2, UN ECE-R 118.03, EN 60811-2-1, IEC 60754-1, EN 50288-2-2, RU D-DE.HB35.B.00387, E 335024, UL VW1 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076-2-101, IEC 60332-1-2, UN ECE-R 118.03, EN 60811-2-1, IEC 60754-1, EN 50288-2-2, RU D-DE.HB35.B.00387, E 335024, UL VW1 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 2 meters
number of positions 4
Transmission speed 100 Mbps
IP67 Protection
Related links
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
