Phoenix Contact M12, RJ45 Ethernet Cable, 5 m, Screened, Blue, Polyurethane
- RS Stock No.:
- 518-098
- Mfr. Part No.:
- 1404296
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$177.88
(exc. GST)
$204.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $177.88 |
| 5 + | $174.33 |
*price indicative
- RS Stock No.:
- 518-098
- Mfr. Part No.:
- 1404296
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12, RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50288 2 2, EN 60811 2 1, IEC 60332 1 2, UN ECE R 118.03, IEC 60754 1, IEC 11801, UL VW1, UL AWM Style 20963 (80°C/30 V) | |
| Fire Behaviour | IEC 60332-1-2, in acc. to UL VW1, UN ECE-R 118.03, Halogen Free IEC 60754-1 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Voltage | 100V | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12, RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50288 2 2, EN 60811 2 1, IEC 60332 1 2, UN ECE R 118.03, IEC 60754 1, IEC 11801, UL VW1, UL AWM Style 20963 (80°C/30 V) | ||
Fire Behaviour IEC 60332-1-2, in acc. to UL VW1, UN ECE-R 118.03, Halogen Free IEC 60754-1 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Voltage 100V | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
