HARTING Cat6A Cat6a Cable, 500 m, Black, Shielded PVC
- RS Stock No.:
- 742-239
- Mfr. Part No.:
- 09456000521
- Brand:
- HARTING
N
Subtotal (1 unit)*
$5,738.51
(exc. GST)
$6,599.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,738.51 |
*price indicative
- RS Stock No.:
- 742-239
- Mfr. Part No.:
- 09456000521
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Cat6A | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Shield Type | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Cat6A | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Shield Type Shielded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The HARTING CAT6a cable is designed for high-performance data transmission in industrial environments. With a robust construction and UV-proof features, it is suitable for outdoor applications, ensuring reliable connectivity in various conditions.
Features & Benefits
Robust design suitable for industry enhances durability and longevity
Optimal performance reserves support high-speed data transmission
Usable for outdoor applications ensures versatility in installation
UV proof protects against sun damage for extended outdoor use
RoHS compliant meets environmental safety standards
UL, AWM style 20 276 certification ensures quality and reliability
Flame retardant properties reduce fire risk in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Can this cable be used outdoors?
Yes, this cable is suitable for outdoor applications.
- RS Stock No. 2305556
- Mfr. Part No. 6ASPAT150CMBK
Each
$37.01
- RS Stock No. 2368275
- Mfr. Part No. 6ASPAT7MBL
Each
$91.54
- RS Stock No. 2523697
- Mfr. Part No. 6XV18785SH50
Each
$332.07
- RS Stock No. 2305560
- Mfr. Part No. 6ASPAT750CMBK
Each
$99.72
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












