Schneider Electric ACTTG, 305 m Cat6a Ethernet Cable, Blue, Shielded Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$846.02

(exc. GST)

$972.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$846.02
5 +$761.41

*price indicative

RS Stock No.:
230-6698
Mfr. Part No.:
ACTTG4P6ASCM3RBU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Series

ACTTG

Cable Length

305m

LAN Category

Cat6a

Shield Type

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
CN
The Schneider Electric actassi copper cable has blue colour. It belong to CAT6A category.

Has 305 m length

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy