Amphenol Industrial RDP Series Female RJ45 Connector, Threaded Mount, Cat5e Straight 1 Port 1 -Way
- RS Stock No.:
- 193-096
- Mfr. Part No.:
- RDP-5SPFFH-TSU7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$26.71
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.71 |
| 10 - 24 | $24.57 |
| 25 + | $22.17 |
*price indicative
- RS Stock No.:
- 193-096
- Mfr. Part No.:
- RDP-5SPFFH-TSU7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Threaded Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | RDP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Threaded Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series RDP | ||
- COO (Country of Origin):
- CN
The Amphenol Cat 5e RJ Connector, Receptacle is an unmated, square female connector designed for high performance, secure data transmission in demanding environments. It features a 3 point lock bayonet for a firm, stable connection that minimizes the risk of accidental disconnection. The front fastened design ensures easy installation, while Cat. 5e compatibility supports reliable high speed data transfer.
IP67 waterproof rated
RoHS compliant
RoHS compliant
Related links
- Amphenol Industrial RDP Series Female RJ45 Connector Cat5e, STP Shield Straight 8/8 -Way
- Amphenol Industrial RDP Series Female RJ45 Connector Cat5e, STP Shield Right Angle 8/8 -Way
- Amphenol Industrial RCM Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial ROP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RJ Series Male RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RDP Series Female RJ45 Connector, Panel Mount Right Angle
- Amphenol Industrial RDP Series Male RJ45 Connector, Cable Mount Straight
