L-Com ECF Series Female RJ Connector, Flange Mount, Cat5e Straight 1 Port 1 -Way
- RS Stock No.:
- 297-811
- Mfr. Part No.:
- ECF110C5E-BLK
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
$25.08
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.08 |
| 10 + | $23.00 |
*price indicative
- RS Stock No.:
- 297-811
- Mfr. Part No.:
- ECF110C5E-BLK
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Flange Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Flange Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series ECF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Flange mounted keystone adaptor is designed for seamless integration into your networking solutions. Ideal for installers and technicians, this component ensures reliable connectivity for Category 5e rated systems. Its nickel plated zinc alloy construction offers durability, enhancing the longevity of your installations. The product is compliant with TIA 1096 mechanical requirements, making it an optimal choice for professional use.
Constructed from durable nickel plated zinc alloy for longevity
Engineered for easy assembly saving installation time
Designed for seamless integration into existing systems
Individually packaged for secure storage and transport
Kit includes all necessary mounting screws for convenience
Engineered for easy assembly saving installation time
Designed for seamless integration into existing systems
Individually packaged for secure storage and transport
Kit includes all necessary mounting screws for convenience
Related links
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com MJ11 Series Female RJ Connector Cat5e Straight 1 Port 1 -Way
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com MOD Series Female RJ Connector, Plug-In Straight 1 Port 1 -Way
- L-Com TSP Series Female RJ Connector Nickel Plated Brass Shield Straight 1 Port 1 -Way