L-Com ECF Series Ethernet Connector, Panel Mount, Cat3 Straight 1 Port 1 -Way
- RS Stock No.:
- 671-708
- Mfr. Part No.:
- ECF504-C3
- Brand:
- L-Com
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 671-708
- Mfr. Part No.:
- ECF504-C3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mounting Type Panel Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series ECF | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet Cat3 RJ45 Coupler Unshielded 8x8 Panel Mount Style designed to extend network connections by joining two RJ45 cables in structured cabling systems. The panel-mount format allows secure integration into wall plates or enclosures for permanent installations. Its unshielded design suits low-interference environments like residential or light commercial setups.
Supports Cat3 Ethernet for voice to low speed data applications
Has 8 position 8 contact RJ45 female ports for inline coupling
Designed for panel mounting in structured cabling systems
Has 8 position 8 contact RJ45 female ports for inline coupling
Designed for panel mounting in structured cabling systems
Related links
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Female Ethernet Connector Cat6a Straight 1 Port 1 -Way
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6a
- L-Com ECF Series Female RJ Connector Cat5e Straight 1 Port 1 -Way
- L-Com ECF Series Single-Port Ethernet Coupler, Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e