Hama Network Adapter Series Female to Female Ethernet Connector, Cable Mount, Cat5e Straight 2 Port 1 -Way
- RS Stock No.:
- 325-237
- Mfr. Part No.:
- 00200326
- Brand:
- Hama
Subtotal (1 unit)*
$28.59
(exc. GST)
$32.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.59 |
*price indicative
- RS Stock No.:
- 325-237
- Mfr. Part No.:
- 00200326
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female to Female | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | Network Adapter | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female to Female | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Mounting Type Cable Mount | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series Network Adapter | ||
- COO (Country of Origin):
- CN
The Hama Network Adapter is designed for connecting two network cables or converting a network cable into a network extension cable. It supports Gigabit Ethernet data transfer at speeds of up to 1 Gbps, ensuring fast and reliable connections. High quality materials and excellent workmanship guarantee optimal transmission quality for seamless networking.
Suitable and tested for Gigabit Ethernet
Ideal for the new high speed Internet
Ideal for the new high speed Internet
Related links
- Hama Network Adapter Series Female to Female Ethernet Connector Cat6 Straight 2 Port 1 -Way
- Eaton RMQ Titan Series Female RJ45 Connector Cat5e Straight 2 Port
- Neutrik etherCON Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- RS PRO Male RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat5e Straight 1 Port
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e Straight 1 Port 8 -Way
- L-Com ECF Series Female RJ Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RCM Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
