Schneider Electric Unica Series Socket RJ45 Connector, Flush Mount Straight 2 Port

Bulk discount available

Subtotal (1 unit)*

$15.39

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$15.39
10 - 24$14.16
25 +$12.77

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
429-036
Mfr. Part No.:
NU942054
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45 Connector

Gender

Socket

Mounting Type

Flush Mount

Number of Ports

2

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Series

Unica

COO (Country of Origin):
ES
The Schneider Electric Central Plate is a fixing accessory designed for flush mounting with a clip-in fixing mode. It features one RJ45 socket and includes a label holder for easy identification. The installation direction is straight ensuring convenient access and usability.

Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner

Related links