RND RND 765 Series Female RJ Connector, PCB Right Angle 1 Port
- RS Stock No.:
- 492-135
- Mfr. Part No.:
- RND 765-00013
- Brand:
- RND
Bulk discount available
Subtotal (1 unit)*
$0.70
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1,463 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $0.70 |
| 10 - 24 | $0.66 |
| 25 + | $0.57 |
*price indicative
- RS Stock No.:
- 492-135
- Mfr. Part No.:
- RND 765-00013
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Mounting Type | PCB | |
| Number of Ports | 1 | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Mounting Type PCB | ||
Number of Ports 1 | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND RJ45 8P8C Right Angle PCB Mount connector is engineered for optimal functionality in networking applications. Designed to meet the demands of contemporary connectivity, this component boasts a robust and durable housing crafted from PBT material, ensuring long-lasting performance in various environments. Its meticulous construction not only enhances reliability but also facilitates convenient installation on printed circuit boards.
Designed for effortless PCB mounting, saves time during assembly
Gold plating over nickel increases longevity and corrosion resistance
Rated for 125 VAC, fitting various voltage requirements
Gold plating over nickel increases longevity and corrosion resistance
Rated for 125 VAC, fitting various voltage requirements
Related links
- RND RND 765 Series Plug RJ Connector, Cable Mount Straight 1 Port
- RND RND 765 Series Plug RJ Connector Cat5e Straight 1 Port
- RND Female 25 Pin D-sub to Female 25 Pin D-sub Serial Cable RND 765 Series
- RND Female 25 Pin D-sub to Female 25 Pin D-sub Serial Cable RND 765 Series
- RND, RND 765 Strain Relief Boot for use with RJ45
- RND Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable RND 765 Series
- HARTING HARTING RJ Industrial Series Male RJ45 Connector, Cat5 Right Angle 1 Port 1 -Way
- RND USB 3.0 0.9m