RND RND 765 Series Plug RJ Connector, Cable Mount Straight 1 Port
- RS Stock No.:
- 492-388
- Mfr. Part No.:
- RND 765-00003
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-388
- Mfr. Part No.:
- RND 765-00003
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Gender | Plug | |
| Ethernet Connector Type | RJ10 Connector | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Gender Plug | ||
Ethernet Connector Type RJ10 Connector | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND RJ10 Modular Plug 4P4C is a premium solution for all your connectivity needs, designed for durability and high performance. With its transparent colour, this plug not only looks sleek but also allows for easy identification of the internal wiring. Crafted to provide optimal communication, it is perfect for use in various applications including telecommunications and data transfer.
Gold plating enables reliable electrical connectivity with minimal resistance
Unshielded design caters to applications with minimal interference requirements
Copper alloy terminals provide excellent conductivity for enhanced performance
Lightweight design facilitates easy installation in any environment
Unshielded design caters to applications with minimal interference requirements
Copper alloy terminals provide excellent conductivity for enhanced performance
Lightweight design facilitates easy installation in any environment
Related links
- RND RND 765 Series Plug RJ Connector Cat5e Straight 1 Port
- RND RND 765 Series Female RJ Connector, PCB Right Angle 1 Port
- RND Female 25 Pin D-sub to Female 25 Pin D-sub Serial Cable RND 765 Series
- RND Female 25 Pin D-sub to Female 25 Pin D-sub Serial Cable RND 765 Series
- L-Com TDS Series Plug RJ Connector Cat6 Straight 1 Port 1 -Way
- L-Com TSP Series Plug RJ Connector Cat6 Straight 1 Port 1 -Way
- L-Com TDS Series Plug RJ Connector, Plug-In Straight 1 Port 1 -Way
- L-Com ECSA Series Plug RJ Connector, Plug-In Straight 1 Port 1 -Way