Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6a Straight 1 Port 8 -Way
- RS Stock No.:
- 493-684
- Mfr. Part No.:
- 1414410
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-684
- Mfr. Part No.:
- 1414410
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | CUC-V06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series CUC-V06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP67 protection, has eight positions, and supports speeds up to 10 Gbps. It complies with CAT6A standards and is made of plastic. The connection method is crimp connection, accommodating connection cross sections from AWG 24 to AWG 27. It has a straight cable outlet, is black in color, and is suitable for Ethernet/PROFINET applications.
Flammability rating according to UL 94 V0
Seal material, O ring NBR
Seal material TPE
Housing material Plastic
Seal material, O ring NBR
Seal material TPE
Housing material Plastic
Related links
- Phoenix Contact CUC Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6 Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series Male RJ45 Connector Cat6a Straight 1 Port 2 -Way
- Phoenix Contact CUC-V06 Series RJ45 Connector Cat6 Straight 1 Port 8 -Way
- Phoenix Contact CUC Series RJ45 Connector, Cat6a Straight 1 Port
- Phoenix Contact CUC Series Male RJ45 Connector Cat6 Straight 1 Port 8 -Way
- Telegartner MFP8 Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
