Phoenix Contact CUC-V06 Series RJ45 Connector, Plug-In, Cat6 Straight 1 Port 8 -Way
- RS Stock No.:
- 522-229
- Mfr. Part No.:
- 1414394
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$162.16
(exc. GST)
$186.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.216 | $162.16 |
*price indicative
- RS Stock No.:
- 522-229
- Mfr. Part No.:
- 1414394
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mounting Type | Plug-In | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | CUC-V06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mounting Type Plug-In | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series CUC-V06 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP20 protection, has eight positions, and supports speeds up to 1 Gbps. It complies with CAT6 standards and is made of plastic. The connection method is crimp connection, accommodating connection cross sections from AWG 24 to AWG 27. It has a straight cable outlet, is gray in color, and is suitable for Ethernet applications.
Reliable 360° shield contact due to the proven crimp connection
Easy installation with a crimping tool
Pin insert for V.06 sleeve housing VS 08 T H RJ45 or IP67
Easy installation with a crimping tool
Pin insert for V.06 sleeve housing VS 08 T H RJ45 or IP67
Related links
- Phoenix Contact CUC-V06 Series RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6 Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series Male RJ45 Connector, Cat6a Straight 1 Port 8 -Way
- Phoenix Contact CUC-V06 Series Male RJ45 Connector Cat6a Straight 1 Port 2 -Way
- Phoenix Contact CUC Series Male RJ45 Connector Cat6 Straight 1 Port 8 -Way
- Phoenix Contact CUC Series RJ45 Connector, Cat6 Straight 1 Port
- Phoenix Contact CUC Series Male RJ45 Connector Cat6a Straight 1 Port 8 -Way
- Phoenix Contact CUC Series Female RJ45 Connector, Through Hole 1 Port 8 -Way
