Phoenix Contact VS Series RJ45 Connector Male, Through Hole, Cat6a Shielded Straight 1 Port 8 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-063
Mfr. Part No.:
1422205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

53mm

Length

19.9mm

Series

VS

Standards/Approvals

IEC PAS 61076-3-117, RoHS

Hazardous Area Certification

No

Width

22mm

COO (Country of Origin):
DE
The Phoenix Contact RJ45 connector ensures reliable connectivity in a variety of applications. Engineered for durability, it boasts a robust design with an impressive degree of protection rated at IP65/IP67, making it ideal for challenging environments. This connector is capable of supporting transmission speeds up to 10 Gbps and is compliant with the CAT6A standard, ensuring seamless data transfer. Constructed from high-quality materials, it features a crimp connection method that allows for straightforward installation, ensuring that users can depend on secure connections over time. With versatility in mind, its sleek design accommodates multiple cable sizes while providing effective shielding against external interference, making it a preferred choice for professionals in various fields.

Designed for easy crimp connection enabling quick and secure installation

Offers superior protection against environmental factors ensuring long lasting performance

Features a lightweight design making it easy to handle during installation

Supports a wide range of cable diameters for versatile applications

Meets international standards for safety and compatibility ensuring reliability in different regions

Equipped with robust shielding to prevent signal loss and interference

Ideal for use in harsh conditions suitable for outdoor as well as industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy