TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 619-628
- Distrelec Article No.:
- 303-96-258
- Mfr. Part No.:
- SGJKKDWH
- Brand:
- TUK Limited
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$11.46
(exc. GST)
$13.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Plus 23 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.46 | - |
| 10 + | $10.56 | 7% |
*price indicative
- RS Stock No.:
- 619-628
- Distrelec Article No.:
- 303-96-258
- Mfr. Part No.:
- SGJKKDWH
- Brand:
- TUK Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Plate | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Euro Outlet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Depth | 18.9mm | |
| Series | SGJKkdwh | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60512-99-001, IEEE 802.3at (PoE+), TIA/EIA 568-B.2-10 | |
| Length | 75mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated Phosphor Bronze, Gold Over Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Plate | ||
Number of Ways 8 | ||
Connector Type RJ45 Euro Outlet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Depth 18.9mm | ||
Series SGJKkdwh | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60512-99-001, IEEE 802.3at (PoE+), TIA/EIA 568-B.2-10 | ||
Length 75mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated Phosphor Bronze, Gold Over Phosphor Bronze | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- TUK Limited PES Series Modular Connector Male Cat8 Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited Ethernet Connector Cat6, Cat5e Straight 1 Port 8 Way
