Phoenix Contact VS-08-ST-H21-RJ45 Series RJ45 Connector Male, Through Hole, Cat6 Shielded Straight 8 Way
- RS Stock No.:
- 638-801
- Mfr. Part No.:
- 1652729
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$67.57
(exc. GST)
$77.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 155 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.514 | $67.57 |
*price indicative
- RS Stock No.:
- 638-801
- Mfr. Part No.:
- 1652729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 30.2mm | |
| Series | VS-08-ST-H21-RJ45 | |
| Width | 11.7mm | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 30.2mm | ||
Series VS-08-ST-H21-RJ45 | ||
Width 11.7mm | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 male insert offers a reliable solution for Ethernet connections, designed with both flexibility and durability in mind. Featuring a CAT6 classification, this insert is specifically crafted for shielded installations, allowing it to support robust data transmission while minimising interference. The IDC displacement connection is tailored for litz wire and solid conductors, ensuring secure connectivity without compromising ease of installation. With its compact dimensions and thoughtful design, this product is ideal for a variety of applications, providing dependable performance in any environment.
Robust environmental protection rated IP20, suitable for indoor applications
Exceptional electrical properties ensure minimal signal loss
Constructed with quality materials, enhancing longevity and reliability
Related links
- Phoenix Contact VS-08-ST-H21P-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-RJ45 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67-BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-NP-RJ45-BU Series RJ45 Connector Male Cat5 Straight 8 Way
- Phoenix Contact VS-08-RJ45-10G/C Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-10G/Q Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
