CAE Multimedia Connect MMCP Series Male RJ45 Plug, Tool-less Cable Mounting, Cat6EA Straight
- RS Stock No.:
- 642-635
- Mfr. Part No.:
- MMCPLSO6AFS
- Brand:
- CAE Multimedia Connect
N
Bulk discount available
Subtotal (1 unit)*
$25.38
(exc. GST)
$29.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 09 January 2026
- Plus 13 unit(s) shipping from 23 January 2026
- Plus 70 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.38 |
| 10 + | $23.35 |
*price indicative
- RS Stock No.:
- 642-635
- Mfr. Part No.:
- MMCPLSO6AFS
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat6EA | |
| Mounting Type | Tool-less Cable Mounting | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | MMCP | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat6EA | ||
Mounting Type Tool-less Cable Mounting | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series MMCP | ||
- COO (Country of Origin):
- CN
The CAE Groupe CAT6A Shielded RJ45 Plug is designed for direct connection of IP equipment, offering tool less assembly and secure cable retention via a rear clamping ring. It supports high speed data transmission up to 10 Gbps, meeting Class Ea and the latest PoE standards. Suitable for LAN and MAN applications, this connector ensures reliable performance in demanding environments.
Tool less opening and closing
Class EA performance
Suitable for AWG22 cables
Class EA performance
Suitable for AWG22 cables
Related links
- CAE Multimedia Connect MMCP Series Male RJ45 Plug Cat6EA Straight
- CAE Multimedia Connect BC6AFS Series Female RJ45 Connector Cat6EA Straight
- CAE Multimedia Connect LK6AFS Series Female RJ45 Connector Cat6EA Straight
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield 1 Port 1 -Way
- CAE Multimedia Connect BC6FST Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect 5X8FS8 Series Female RJ45 Connector Cat8 Straight
- CAE Multimedia Connect LK6FSTL8 Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect Boot for use with RJ45 plug
