CAE Multimedia Connect MMCP Series Male RJ45 Plug, Tool-less Cable Mounting, Cat6EA Straight
- RS Stock No.:
- 642-636
- Mfr. Part No.:
- MMCPSL6AFS
- Brand:
- CAE Multimedia Connect
N
Bulk discount available
Subtotal (1 unit)*
$24.22
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 78 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.22 |
| 10 + | $22.30 |
*price indicative
- RS Stock No.:
- 642-636
- Mfr. Part No.:
- MMCPSL6AFS
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Gender | Male | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6EA | |
| Mounting Type | Tool-less Cable Mounting | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | MMCP | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6EA | ||
Mounting Type Tool-less Cable Mounting | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series MMCP | ||
- COO (Country of Origin):
- CN
The CAE Groupe CAT6A shielded RJ45 plug is designed for direct connection of IP equipment. Its compact size makes it particularly suitable for CCTV applications or any other use in a restricted environment. It meets the requirements of class Ea and the latest PoE standard. It can be connected without tools, and is wired in the same way as an RJ45 socket.
Class EA performance
Suitable for AWG22 cables
Suitable for AWG22 cables
Related links
- CAE Multimedia Connect MMCP Series Male RJ45 Plug Cat6EA Straight
- CAE Multimedia Connect BC6AFS Series Female RJ45 Connector Cat6EA Straight
- CAE Multimedia Connect LK6AFS Series Female RJ45 Connector Cat6EA Straight
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield 1 Port 1 -Way
- CAE Multimedia Connect BC6FST Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect 5X8FS8 Series Female RJ45 Connector Cat8 Straight
- CAE Multimedia Connect LK6FSTL8 Series Female RJ45 Connector Cat6 Straight
- CAE Multimedia Connect Boot for use with RJ45 plug
