Molex 1819 Series Female Ethernet Connector, Cable, Cat6 Straight
- RS Stock No.:
- 685-131
- Mfr. Part No.:
- 18197-0086
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
$456.01
(exc. GST)
$524.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $456.01 | $45.601 |
*price indicative
- RS Stock No.:
- 685-131
- Mfr. Part No.:
- 18197-0086
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mounting Type | Cable | |
| Connector Type | Receptacle | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | 1819 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mounting Type Cable | ||
Connector Type Receptacle | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series 1819 | ||
- COO (Country of Origin):
- IN
The Molex datagate + jack cat6 8w is a meticulously engineered connectivity solution designed for seamless network performance. Crafted with durable materials such as polycarbonate for the housing and copper alloy for contacts, this product ensures high-speed and reliable data transmission. It offers multiple colour variants, making it suitable for various applications while allowing for easy identification. With its user-centric design features, including a sturdy IDC housing and precise contact finishes, this jack is ideal for both commercial and residential installations, providing a lasting connection in any networking environment.
Constructed from high-quality polycarbonate which ensuring superior durability
Copper alloy contacts enhance conductivity and reduce signal loss
Available in multiple colour options for easy organisation and identification
Selective gold plating on contact areas guarantees long-lasting performance
Nickel underplating provides additional corrosion resistance
Designed to comply with rigorous industry standards for reliability
Quick and simple installation process which enhancing user convenience
Packaged in a protective poly bag with comprehensive installation instructions
Copper alloy contacts enhance conductivity and reduce signal loss
Available in multiple colour options for easy organisation and identification
Selective gold plating on contact areas guarantees long-lasting performance
Nickel underplating provides additional corrosion resistance
Designed to comply with rigorous industry standards for reliability
Quick and simple installation process which enhancing user convenience
Packaged in a protective poly bag with comprehensive installation instructions
Related links
- Hama Network Adapter Series Female to Female Ethernet Connector Cat6 Straight 2 Port 1 -Way
- StarTech.com Male RJ45 Connector Cat6 Straight 1 Port 8 -Way
- Schneider Electric Actassi Series Male Ethernet Connector Cat5e Cat6a, STP Shield Straight 12 Port
- Schneider Electric Actassi Series Male Ethernet Connector Cat5e Cat6a UTP Shield Straight 12 Port
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat6 Straight 1 Port 8 -Way
- Encitech Connectors RJJ Series Female Ethernet Connector, Cat6 Straight 1 Port
- Siemens FastConnect Series Female Ethernet Connector Cat5 Straight
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat5e Straight 1 Port
