Abracon ARJM11 Series Ethernet Connector Female, Through Hole, Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$9.75

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.75-
10 - 24$8.977%
25 +$8.1016%

*price indicative

RS Stock No.:
899-161
Mfr. Part No.:
ARJM11D7-502-AB-EW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5, Cat6

Number of Ports

1

Mount Type

Through Hole

Number of Ways

10

Connector Type

RJ45

Connector Gender

Female

Shield Type

Brass

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ARJM11

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

15.9mm

Width

13.6mm

Depth

21.3mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Abracon magnetic connector delivers high-performance integrated magnetics, engineered for 1000 Base-T Ethernet applications, ensuring reliable data transmission and effective EMI suppression in a Compact package.

RoHS/RoHS II compliant, promoting environmental sustainability

MSL level 1 facilitates straightforward manufacturing processes

Extended operating temperature of -40 to +85°C for versatility in various environments

HiPOT rating of 2250 VDC ensures electrical safety during operation

Insertion loss parameters guarantee minimal signal degradation across specified frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy