Amphenol Communications Solutions ND9 Series Male IX Industrial Connector, PCB Mount, Cat6a 1 Port 10 -Way

Bulk discount available

Subtotal (1 unit)*

$11.25

(exc. GST)

$12.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.25
10 - 24$10.47
25 - 49$9.79
50 +$9.00

*price indicative

RS Stock No.:
261-9776
Mfr. Part No.:
ND9AP5400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Ethernet Connector Type

I/O Connector

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number of Ways

10

Connector Type

Plug

Series

ND9

COO (Country of Origin):
CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).

2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links