Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way
- RS Stock No.:
- 264-9662
- Mfr. Part No.:
- NDMA232100
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$20.39
(exc. GST)
$23.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.39 |
| 10 - 24 | $18.54 |
| 25 - 49 | $16.98 |
| 50 + | $15.68 |
*price indicative
- RS Stock No.:
- 264-9662
- Mfr. Part No.:
- NDMA232100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Gender | Male | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mounting Type | Surface Mount | |
| Number of Ways | 1 | |
| Connector Type | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Gender Male | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 1 | ||
Connector Type Receptacle | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions Male IX Industrial Connector Cat6a 1 Port 1 -Way
- Amphenol Communications Solutions IX Industrial Series Female IX Industrial Connector Cat6a 1 Port 10
- Amphenol Communications Solutions ND9 Series Male IX Industrial Connector Cat6a 1 Port 10 -Way
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
