Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way

Subtotal (1 tray of 78 units)*

$1,336.92

(exc. GST)

$1,537.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
78 +$17.14$1,336.92

*price indicative

RS Stock No.:
264-9661
Mfr. Part No.:
NDMA232100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Gender

Male

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Surface Mount

Number of Ways

1

Connector Type

Receptacle

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.

360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links