Amphenol Communications Solutions ND9 Series Male IX Industrial Connector, PCB Mount, Cat6a 1 Port 10 -Way
- RS Stock No.:
- 261-9788
- Mfr. Part No.:
- ND9BP5400
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$11.39
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.39 |
| 10 - 24 | $10.58 |
| 25 - 49 | $9.89 |
| 50 + | $9.09 |
*price indicative
- RS Stock No.:
- 261-9788
- Mfr. Part No.:
- ND9BP5400
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 10 | |
| Connector Type | Plug | |
| Series | ND9 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 10 | ||
Connector Type Plug | ||
Series ND9 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).
2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions ND9 Series Male IX Industrial Connector Cat6a 1 Port 10 -Way
- Amphenol Communications Solutions IX Industrial Series Female IX Industrial Connector Cat6a 1 Port 10
- Amphenol Communications Solutions Male IX Industrial Connector Cat6a 1 Port 1 -Way
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
