- RS Stock No.:
- 798-5236
- Mfr. Part No.:
- LAN9221I-ABZJ
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 798-5236
- Mfr. Part No.:
- LAN9221I-ABZJ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9220/9221 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Network Interface | MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 7.95 x 7.95 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |