Phoenix Contact VS Series 1 Port RJ45 Unshielded RJ45 Coupling, Cat5e
- RS Stock No.:
- 280-832
- Mfr. Part No.:
- 1658684
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,598.34
(exc. GST)
$4,138.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3,598.34 |
| 10 + | $3,311.07 |
*price indicative
- RS Stock No.:
- 280-832
- Mfr. Part No.:
- 1658684
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Sub Type | RJ45 Coupling | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 58.9mm | |
| Width | 43mm | |
| Depth | 36.5mm | |
| Standards/Approvals | UL, cULus, cUL, RoHS | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Sub Type RJ45 Coupling | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 58.9mm | ||
Width 43mm | ||
Depth 36.5mm | ||
Standards/Approvals UL, cULus, cUL, RoHS | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 Coupling, IP67 rated, CAT5e, with a protective cover. It comes in a black color, providing reliable connectivity and protection in harsh environments.
Straight cable outlet
Related links
- HARTING har-Port Series 1 Port RJ45 Unshielded RJ45 Coupler
- Siemens 1 Port RJ45 Unshielded RJ45 Modular Outlet Base Module, Cat6
- Phoenix Contact VS-08-KU-IP67 Series 1 Port RJ45 Coupler, Cat5e
- Phoenix Contact VS-08-BU-RJ45/BU Series 1 Port RJ45 Shielded Modular Coupler, Cat5e
- Phoenix Contact VS-PPC-F1-RJ45-MNNA-1R-FJJ Series RJ45 Unshielded Coupler
- HARTING 2082001 Series 1 Port RJ45 Unshielded HIFF Jack, Cat6
- HARTING 2082000 Series 1 Port RJ45 Unshielded HIFF Jack, Cat6
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
