Trendnet LC Ethernet Media Converter, Multi Mode, 1240Mbit/s, Full Duplex 2km
- RS Stock No.:
- 309-640
- Mfr. Part No.:
- TE100-MGBFX
- Brand:
- Trendnet
Subtotal (1 unit)*
$47.65
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.65 |
*price indicative
- RS Stock No.:
- 309-640
- Mfr. Part No.:
- TE100-MGBFX
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Network Speed | 1240Mbit/s | |
| Connection Port | LC | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 2km | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Network Speed 1240Mbit/s | ||
Connection Port LC | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 2km | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- TW
The Trendnet Mini-GBIC Multi-Mode LC Module works with standard SFP slots on most switches and supports Multi-Mode network transmission speeds of up to 155 Mbps. It is compatible with Duplex-LC fiber connector types.
Supports 1310 nm Multi Mode network transmissions
Supports fiber connections for distances up to 2 km
NDAA and TAA compliant
Lifetime Warranty
Supports fiber connections for distances up to 2 km
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- L-Com ST Ethernet Media Converter Half/Full Duplex 2km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km