Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 40km
- RS Stock No.:
- 649-686
- Mfr. Part No.:
- TI-MGBS40
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$225.09
(exc. GST)
$258.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.09 |
*price indicative
- RS Stock No.:
- 649-686
- Mfr. Part No.:
- TI-MGBS40
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 1250Mbit/s | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 1250Mbit/s | ||
- COO (Country of Origin):
- TW
The Trendnet 1000Base-EX Industrial SFP Single-Mode LC Module is engineered for demanding environments, providing reliable connectivity for industrial and corporate applications. Designed with a robust metal enclosure, this module ensures durability while facilitating seamless integration with standard SFP slots. Its advanced hot-pluggable feature allows for easy installation without disrupting the network, making it ideal for environments that require constant uptime. With support for single-mode fibre transmissions over distances up to 40 kilometres, it delivers high-speed data rates while maintaining minimal electromagnetic interference. This module operates efficiently within a wide temperature range, making it a versatile solution for various industrial needs.
Optimised for longevity in industrial settings with a durable metal design
Designed for hassle-free installation thanks to its hot-pluggable feature
Facilitates long-distance network connectivity without compromising speed
Operates efficiently across a broad range of temperatures to suit various environments
Minimises electromagnetic interference for cleaner signal transmission
Backed by a lifetime warranty for added peace of mind
Compatible with conventional SFP slots, ensuring easy integration
Supports gigabit single-mode connections for high-performance networking
Designed for hassle-free installation thanks to its hot-pluggable feature
Facilitates long-distance network connectivity without compromising speed
Operates efficiently across a broad range of temperatures to suit various environments
Minimises electromagnetic interference for cleaner signal transmission
Backed by a lifetime warranty for added peace of mind
Compatible with conventional SFP slots, ensuring easy integration
Supports gigabit single-mode connections for high-performance networking
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet SFP Media Converter Multi Mode 40km