Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Single Mode 10km
- RS Stock No.:
- 649-656
- Mfr. Part No.:
- TEG-MGBS10D5
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$98.49
(exc. GST)
$113.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.49 |
*price indicative
- RS Stock No.:
- 649-656
- Mfr. Part No.:
- TEG-MGBS10D5
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Maximum Transfer Distance | 10km | |
| Network Speed | 1250Mbit/s | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Single Mode | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Maximum Transfer Distance 10km | ||
Network Speed 1250Mbit/s | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Single Mode | ||
Connection Port LC | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Dual Wavelength Single Mode LC Module is engineered for high-performance long-distance networking, providing a transmission distance of up to 10km. Ideal for applications across business parks, campus networks, and manufacturing sites, this module ensures reliable connectivity with minimal electromagnetic interference. Boasting compatibility with standard SFP slots on network switches and fibre converters, it supports high-speed data rates of up to 1.25Gbps. Its robust design not only promises longevity but also guarantees performance compliant with industry standards. The inclusion of hot-pluggable capabilities ensures easy integration into existing systems, making it an essential addition for any network infrastructure looking to enhance its fibre optic solutions.
Ideal for long-range networking applications requiring stable connectivity
Low power consumption ensures energy efficiency during operation
Built with a metal enclosure for added durability and protection
Certified for compliance with SFP MSA standards, ensuring compatibility
Supports bi-directional data transmission to maximise bandwidth efficiency
Designed for an operating temperature range suitable for various environments
Includes a Quick Installation Guide for effortless setup
Low power consumption ensures energy efficiency during operation
Built with a metal enclosure for added durability and protection
Certified for compliance with SFP MSA standards, ensuring compatibility
Supports bi-directional data transmission to maximise bandwidth efficiency
Designed for an operating temperature range suitable for various environments
Includes a Quick Installation Guide for effortless setup
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter Single Mode
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km