Trendnet LC Ethernet Media Converter, 10000Mbit/s, Single Mode
- RS Stock No.:
- 649-642
- Mfr. Part No.:
- TC-K05LC
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$30.94
(exc. GST)
$35.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.94 |
*price indicative
- RS Stock No.:
- 649-642
- Mfr. Part No.:
- TC-K05LC
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Connection Port | LC | |
| Fibre Operating Mode | Single Mode | |
| Network Speed | 10000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Connection Port LC | ||
Fibre Operating Mode Single Mode | ||
Network Speed 10000Mbit/s | ||
- COO (Country of Origin):
- TW
The Trendnet LC Duplex Fiber Optic Keystone Coupler Jack enhances your network connectivity. Designed for both single-mode and multi-mode applications, this 5-pack of jacks ensures high performance and reliable data transmission for gigabit and 10G fibre optic network setups. The tool-less snap-in design simplifies installation, making these jacks perfect for both professional and DIY use. With protective caps included, you can ensure your connections are safeguarded against dust and damage. Whether you're setting up a new network or upgrading an existing one, these keystone jacks provide the versatility and performance needed for modern fibre cabling standards.
Compatible with a variety of fibre types for flexible use
Duplex design allows for straightforward cable joining
Supports high-speed transmission, perfect for current networking demands
Lightweight construction ensures ease of handling and installation
Comes in a convenient pack for multiple applications
Duplex design allows for straightforward cable joining
Supports high-speed transmission, perfect for current networking demands
Lightweight construction ensures ease of handling and installation
Comes in a convenient pack for multiple applications
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet RJ45 10000Mbit/s, Multi Mode
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 2km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m