Phoenix Contact RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s 2km
- RS Stock No.:
- 509-874
- Mfr. Part No.:
- 1329823
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$445.83
(exc. GST)
$512.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $445.83 |
| 5 + | $432.45 |
*price indicative
- RS Stock No.:
- 509-874
- Mfr. Part No.:
- 1329823
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 2km | |
| Network Speed | 10/100Mbit/s | |
| Fibre Type | Multi Mode | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 2km | ||
Network Speed 10/100Mbit/s | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- CA
The Phoenix Contact media converter is an innovative solution designed to seamlessly connect twisted-pair Ethernet to multimode fibre optics. It features an SC simplex port for effortless functionality at 1310 nm and integrates effortlessly into DIN rail setups, making it an ideal choice for industrial applications. The device not only supports data transfer rates of up to 100 Mbps but also includes auto MDI/MDI-X switch-over technology to simplify installation and user experience. This converter ensures reliable connectivity complemented by robust monitoring features, making it indispensable for modern networking needs.
Auto MDI/MDI-X switch-over for versatile connectivity options
Provides a reliable link fault pass-through function
Lightweight design enhances ease of installation within confined spaces
Compatible with various fibre types, ensuring flexibility in deployment
Conforms to CE and UL standards for increased reliability and safety
Designed with vibration and shock resistance for tough environments
IP30-rated casing offers protection against dust and solid objects
Supports a wide temperature range for operational versatility
Provides a reliable link fault pass-through function
Lightweight design enhances ease of installation within confined spaces
Compatible with various fibre types, ensuring flexibility in deployment
Conforms to CE and UL standards for increased reliability and safety
Designed with vibration and shock resistance for tough environments
IP30-rated casing offers protection against dust and solid objects
Supports a wide temperature range for operational versatility
Related links
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 2km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA LC Multi Mode Multi Mode 5km
- Phoenix Contact RJ45 Ethernet Media Converter 10/100Mbit/s 20km
