Phoenix Contact RJ45 Media Converter, Multi Mode, 10 → 100Mbit/s, Multi Mode
- RS Stock No.:
- 535-946
- Mfr. Part No.:
- 1329818
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$371.50
(exc. GST)
$427.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 December 2025
- Plus 4 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.50 |
*price indicative
- RS Stock No.:
- 535-946
- Mfr. Part No.:
- 1329818
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Network Speed | 10 → 100Mbit/s | |
| Fibre Operating Mode | Multi Mode | |
| Connection Port | RJ45 | |
| Fibre Type | Multi Mode | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Network Speed 10 → 100Mbit/s | ||
Fibre Operating Mode Multi Mode | ||
Connection Port RJ45 | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- CA
The Phoenix Contact MC 1000-MM ST media converter is expertly designed for seamless integration of 100Base-TX Ethernet signals to multimode fibre optics. With a robust DIN rail mountable design, this converter ensures a reliable connection, even within demanding industrial environments. It features an RJ45 port and a multimode fibre optics port with an ST connector, facilitating the effective transmission of data without compromising performance. The converter supports high data transfer rates while offering essential monitoring functions such as link fault pass-through, making it an excellent choice for both new installations and retrofitting projects. Additionally, its construction confirms compliance with international standards, assuring users of its quality and reliability in data handling. From its impressive longevity to its robust build, this solution meets the rigorous demands of todays networking applications.
Auto MDI/MDI-X switch-over simplifies installation
Link fault pass-through enhances connection reliability
Supports data transfer rates of 100 Mbps for quality service
Designed for industrial use, ensuring durability and resilience
Compact dimensions facilitate easy integration into existing setups
Vibration and shock-resistant properties cater to challenging environments
Conforms to EMC standards, ensuring electromagnetic compatibility
Versatile supply voltage range allows flexibility in installations
Robust approvals validate safety and performance standards
Link fault pass-through enhances connection reliability
Supports data transfer rates of 100 Mbps for quality service
Designed for industrial use, ensuring durability and resilience
Compact dimensions facilitate easy integration into existing setups
Vibration and shock-resistant properties cater to challenging environments
Conforms to EMC standards, ensuring electromagnetic compatibility
Versatile supply voltage range allows flexibility in installations
Robust approvals validate safety and performance standards
Related links
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- MOXA LC Multi Mode Multi Mode 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- N-Tron RJ45 Media Converter 10/100Mbit/s, Half/Full Duplex
- MOXA RJ45 Multi Mode Multi Mode 5km
- Phoenix Contact RJ45 Ethernet Media Converter 10/100Mbit/s 2km
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 5km
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 2km
