MOXA RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Multi Mode 5km

N

Subtotal (1 unit)*

$1,458.49

(exc. VAT)

$1,677.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,458.49

*price indicative

RS Stock No.:
633-520
Mfr. Part No.:
PTC-101-M-SC-LV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Fibre Operating Mode

Multi Mode

Maximum Transfer Distance

5km

Fibre Type

Multi Mode

Network Speed

10/100Mbit/s

Connection Port

RJ45, SC

COO (Country of Origin):
TW

NAZT Series


The Moxa Europe Ethernet-to-fibre media converter designed to bridge 10/100BaseT(X) copper connections with 100BaseFX. Engineered for high-voltage environments like power substations, it supports a wide input range and operates reliably across extreme temperatures. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures robust performance under electrical stress, vibration, and electromagnetic interference.

Multimode SC fibre module
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant

Related links