MOXA RJ45, SC Media Converter, Single Mode, 10/100Mbit/s, Single Mode 40km
- RS Stock No.:
- 633-527
- Mfr. Part No.:
- PTC-101-S-SC-LV
- Brand:
- MOXA
N
Subtotal (1 unit)*
$2,019.66
(exc. GST)
$2,322.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,019.66 |
*price indicative
- RS Stock No.:
- 633-527
- Mfr. Part No.:
- PTC-101-S-SC-LV
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Network Speed | 10/100Mbit/s | |
| Maximum Transfer Distance | 40km | |
| Fibre Type | Single Mode | |
| Connection Port | RJ45, SC | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Network Speed 10/100Mbit/s | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode | ||
Connection Port RJ45, SC | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- TW
NAZT Series
The Moxa Europe Ethernet-to-fibre media converter designed to bridge 10/100BaseT(X) copper connections with 100BaseFX. Engineered for high-voltage environments like power substations, it supports a wide input range and operates reliably across extreme temperatures. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures robust performance under electrical stress, vibration, and electromagnetic interference.
Single mode SC fibre module
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant
Related links
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA LC Single Mode Single Mode 40km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA LC Multi Mode Multi Mode 5km
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
