MOXA LC, RJ45 Media Converter, Multi Mode, 10/100Mbit/s, Multi Mode 5km
- RS Stock No.:
- 633-518
- Mfr. Part No.:
- PTC-101-M-LC-LV
- Brand:
- MOXA
N
Subtotal (1 unit)*
$1,458.49
(exc. GST)
$1,677.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,458.49 |
*price indicative
- RS Stock No.:
- 633-518
- Mfr. Part No.:
- PTC-101-M-LC-LV
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Network Speed | 10/100Mbit/s | |
| Maximum Transfer Distance | 5km | |
| Fibre Operating Mode | Multi Mode | |
| Connection Port | LC, RJ45 | |
| Fibre Type | Multi Mode | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Network Speed 10/100Mbit/s | ||
Maximum Transfer Distance 5km | ||
Fibre Operating Mode Multi Mode | ||
Connection Port LC, RJ45 | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- TW
NAZT Series
The Moxa Europe Ethernet-to-fibre media converter designed to bridge 10/100BaseT(X) copper connections with 100BaseFX. Engineered for high-voltage environments like power substations, it supports a wide input range and operates reliably across extreme temperatures. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures robust performance under electrical stress, vibration, and electromagnetic interference.
Multimode LC fibre module
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant
Link Fault Pass Through
Redundant dual DC power inputs
CE compliant
Related links
- MOXA LC Multi Mode Multi Mode 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA LC Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- StarTech.com LC Multi Mode Full Duplex 550m
