MOXA RJ45 Ethernet Media Converter
- RS Stock No.:
- 633-576
- Mfr. Part No.:
- TRC-2190-AC
- Brand:
- MOXA
N
Subtotal (1 unit)*
$2,904.64
(exc. GST)
$3,340.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,904.64 |
*price indicative
- RS Stock No.:
- 633-576
- Mfr. Part No.:
- TRC-2190-AC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rackmount chassis designed for high-density Ethernet-to-fibre media conversion using modules from the CSM-400 Series. It features 18 slots for media converter modules and a 100 to 240 VAC input, with optional redundant power expansion for enhanced reliability. It is ideal for industrial environments requiring centralized fibre connectivity and remote management.
19 inch chassis for rackmount use
Fanless chassis design reduces servicing costs
SNMP or web console for easy management
CE compliant
Fanless chassis design reduces servicing costs
SNMP or web console for easy management
CE compliant
Related links
- MOXA RS232 RS485 Ethernet Media Converter
- MOXA Ethernet Ethernet Media Converter
- MOXA RJ45 10/100/1000Mbit/s 120km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA RJ45 Single Mode Single Mode 40km
- Planet RJ45 Ethernet Media Converter 100m
- StarTech.com RJ45 Ethernet Media Converter Full Duplex 40km
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
