Planet RJ45 Ethernet Media Converter 100m
- RS Stock No.:
- 641-834
- Distrelec Article No.:
- 304-20-701
- Mfr. Part No.:
- IECJ-400
- Brand:
- Planet
N
Subtotal (1 unit)*
$421.89
(exc. GST)
$485.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.89 |
*price indicative
- RS Stock No.:
- 641-834
- Distrelec Article No.:
- 304-20-701
- Mfr. Part No.:
- IECJ-400
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | RJ45 | |
| Maximum Transfer Distance | 100m | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Maximum Transfer Distance 100m | ||
- COO (Country of Origin):
- TW
The Planet EtherCAT Junction Slave is equipped with the EtherCAT protocol for today's distributed industrial applications. The IECJ-400 4-port EtherCAT junction can be used in an EtherCAT Terminal segment at any desired position between the EtherCAT Terminals and enables the configuration of the EtherCAT star topology. A modular EtherCAT star hub can be realized by using several IECJ-400 units in a station. Its compact size and DIN-rail mounting make installation in a cabinet easy. Pluggable terminal blocks and LED indicator help users to maintain and set up their system.
Three 100BASE TX RJ45 bus interfaces
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
LED indicators for the input status
Dual 9 to 48V DC wide input voltage range
EtherCAT Distributed Clock mode
Verified by EtherCAT conformance test tool
Related links
- Planet RJ45 Ethernet Media Converter 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Single Mode 100m
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
