Planet RJ45 Ethernet Media Converter, Copper, 100/200Mbit/s, Half/Full Duplex
- RS Stock No.:
- 640-476
- Distrelec Article No.:
- 110-60-803
- Mfr. Part No.:
- GT-802
- Brand:
- Planet
N
Subtotal (1 unit)*
$168.11
(exc. GST)
$193.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.11 |
*price indicative
- RS Stock No.:
- 640-476
- Distrelec Article No.:
- 110-60-803
- Mfr. Part No.:
- GT-802
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Half/Full Duplex | |
| Fibre Type | Copper | |
| Network Speed | 100/200Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Fibre Operating Mode Half/Full Duplex | ||
Fibre Type Copper | ||
Network Speed 100/200Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet Media Converter supports conversion between 10/100/1000BASE-T and 1000BASE-SX/LX networks. There are SC/SFP/WDM connectors with single-mode or multi-mode media as required. The Ethernet signal allows three types of segments to connect easily, efficiently and inexpensively. It extends communication distance with highly Gigabit performance via fiber optic cable. It provides media conversion between 10/100/1000BASE-T and 1000BASE-SX/LX interfaces for various fiber optic applications.
Compact size for working with PLANET MC family media chassis
Wall mountable design
LED indicators for easy network diagnostics
Provides DIP switch for LFP function setting
9K jumbo frame supported
Wall mountable design
LED indicators for easy network diagnostics
Provides DIP switch for LFP function setting
9K jumbo frame supported
Related links
- Planet RJ45 Ethernet Media Converter 40000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 60000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter, Half/Full Duplex 1.4km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
