Planet RJ45 Ethernet Media Converter, Copper, 40000Mbit/s, Half/Full Duplex 100km
- RS Stock No.:
- 640-473
- Mfr. Part No.:
- XT-915A
- Brand:
- Planet
N
Subtotal (1 unit)*
$421.89
(exc. GST)
$485.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.89 |
*price indicative
- RS Stock No.:
- 640-473
- Mfr. Part No.:
- XT-915A
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Fibre Operating Mode | Half/Full Duplex | |
| Network Speed | 40000Mbit/s | |
| Maximum Transfer Distance | 100km | |
| Fibre Type | Copper | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Fibre Operating Mode Half/Full Duplex | ||
Network Speed 40000Mbit/s | ||
Maximum Transfer Distance 100km | ||
Fibre Type Copper | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- TW
The Planet Media Converter improves network connectivity and provides sophisticated management capabilities. It is the first 10G media converter in the industry with standalone secure management, making it the best option for enterprise and telecom remote management and monitoring. It allows for remote management via an intuitive web interface, command line interface (CLI) and SNMP protocol, enabling easy monitoring and configuration of the converter from anywhere.
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all converter ports
Strict priority and Weighted Round Robin CoS policies
8 priority queues on all converter ports
Strict priority and Weighted Round Robin CoS policies
Related links
- Planet RJ45 Ethernet Media Converter 40000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 60000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
