Planet RJ45 Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Multi Mode

N

Subtotal (1 unit)*

$247.19

(exc. GST)

$284.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.19

*price indicative

RS Stock No.:
640-479
Mfr. Part No.:
GT-915A
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Fibre Operating Mode

Multi Mode

Connection Port

RJ45

Fibre Type

Multi Mode

Network Speed

10/100/1000Mbit/s

COO (Country of Origin):
TW
The Planet Managed Media Converter is developed to meet the advanced demand of network applications but it comes with the easy Plug and Play feature. The GT-915A provides 10/100/1000Mbps Ethernet on RJ45 port and offers highly-stable Gigabit SFP fiber performance. It supports conversion between 10/100/1000BASE-T and 100/1000BASE-X Ethernet, which includes SFP slot with single-mode or multi-mode media as required. The Ethernet signal allows three types of segments to connect easily, efficiently and inexpensively.

16K jumbo frame size support
Prevents packet loss with back pressure and IEEE 802.3x pause frame flow control
Automatic address learning and address aging
Supports port status and Ethernet statistics on both TP and fiber interfaces

Related links